102917-1 | ||
---|---|---|
DigiKey Part Number | A25957TR-ND - Tape & Reel (TR) A25957CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 102917-1 | |
Description | CONN SOCKET 27-32AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 27-32 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 102917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.36240 | ¥84.06 |
50 | ¥3.27720 | ¥163.86 |
100 | ¥2.81010 | ¥281.01 |
250 | ¥2.54196 | ¥635.49 |
500 | ¥2.40090 | ¥1,200.45 |
1,000 | ¥2.10430 | ¥2,104.30 |
2,500 | ¥2.07604 | ¥5,190.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.74788 | ¥21,848.50 |