2-35108-1 | ||
---|---|---|
DigiKey Part Number | A28131TR-ND - Tape & Reel (TR) A28131CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-35108-1 | |
Description | CONN RING CIRC 10-12AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-35108-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥3.00000 | ¥30.00 |
25 | ¥2.98840 | ¥74.71 |
50 | ¥2.92680 | ¥146.34 |
100 | ¥2.50070 | ¥250.07 |
250 | ¥2.25100 | ¥562.75 |
500 | ¥2.12596 | ¥1,062.98 |
1,000 | ¥1.86336 | ¥1,863.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92482 | ¥4,812.05 |
5,000 | ¥1.72975 | ¥8,648.75 |
12,500 | ¥1.60960 | ¥20,120.00 |