
2-35109-1 | |
|---|---|
DigiKey Part Number | A1082TR-ND - Tape & Reel (TR) A1082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35109-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35109-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.94000 | ¥4.94 |
| 10 | ¥4.21300 | ¥42.13 |
| 25 | ¥3.94880 | ¥98.72 |
| 50 | ¥3.75840 | ¥187.92 |
| 100 | ¥3.57870 | ¥357.87 |
| 250 | ¥3.35444 | ¥838.61 |
| 500 | ¥3.19420 | ¥1,597.10 |
| 1,000 | ¥3.04159 | ¥3,041.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.70854 | ¥6,771.35 |
| 5,000 | ¥2.57926 | ¥12,896.30 |
| 7,500 | ¥2.50654 | ¥18,799.05 |
| 12,500 | ¥2.41786 | ¥30,223.25 |
| 17,500 | ¥2.36117 | ¥41,320.47 |
| 25,000 | ¥2.30256 | ¥57,564.00 |












