102241-4 | ||
---|---|---|
DigiKey Part Number | A26985-ND | |
Manufacturer | ||
Manufacturer Product Number | 102241-4 | |
Description | CONN RCPT HSG 6POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 102241-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥7.03360 | ¥175.84 |
50 | ¥6.93680 | ¥346.84 |
100 | ¥6.06260 | ¥606.26 |
250 | ¥5.83520 | ¥1,458.80 |
500 | ¥5.51110 | ¥2,755.55 |
1,000 | ¥4.76553 | ¥4,765.53 |
2,500 | ¥4.40894 | ¥11,022.35 |