1-87631-6 | ||
---|---|---|
DigiKey Part Number | A25867-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-87631-6 | |
Description | CONN RCPT HSG 20POS 2.54MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-87631-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.07000 | ¥26.07 |
10 | ¥23.23400 | ¥232.34 |
25 | ¥23.11040 | ¥577.76 |
50 | ¥22.87500 | ¥1,143.75 |
100 | ¥20.86720 | ¥2,086.72 |