


86016-1 | |
|---|---|
DigiKey Part Number | A25988-ND |
Manufacturer | |
Manufacturer Product Number | 86016-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 86016-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.34400 | ¥73.44 |
| 25 | ¥6.88400 | ¥172.10 |
| 50 | ¥6.55480 | ¥327.74 |
| 100 | ¥6.24140 | ¥624.14 |
| 250 | ¥5.85020 | ¥1,462.55 |
| 500 | ¥5.57066 | ¥2,785.33 |
| 1,000 | ¥5.30471 | ¥5,304.71 |
| 3,000 | ¥4.90904 | ¥14,727.12 |

















