102241-3 | ||
---|---|---|
DigiKey Part Number | A26984-ND | |
Manufacturer | ||
Manufacturer Product Number | 102241-3 | |
Description | CONN RCPT HSG 5POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 102241-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.46600 | ¥44.66 |
500 | ¥3.17784 | ¥1,588.92 |
1,000 | ¥2.78527 | ¥2,785.27 |
5,000 | ¥2.46748 | ¥12,337.40 |
10,000 | ¥2.31349 | ¥23,134.90 |