87077-2 | ||
---|---|---|
DigiKey Part Number | A25829-ND | |
Manufacturer | ||
Manufacturer Product Number | 87077-2 | |
Description | CONN KEY PLUG .100 .600 HOUSING | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod IV Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 87077-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.16500 | ¥31.65 |
100 | ¥2.63640 | ¥263.64 |
1,000 | ¥1.96380 | ¥1,963.80 |
5,000 | ¥1.75295 | ¥8,764.75 |
10,000 | ¥1.63119 | ¥16,311.90 |