0015040292 | ||
---|---|---|
DigiKey Part Number | WM1033-ND | |
Manufacturer | ||
Manufacturer Product Number | 0015040292 | |
Description | POLARIZING KEY FOR .100 HOUSINGS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For C-Grid SL Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 0015040292 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥3.13650 | ¥62.73 |
100 | ¥2.29840 | ¥229.84 |
1,000 | ¥1.82839 | ¥1,828.39 |
2,500 | ¥1.67171 | ¥4,179.27 |
5,000 | ¥1.56723 | ¥7,836.15 |
10,000 | ¥1.46274 | ¥14,627.40 |