0436400900 | ||
---|---|---|
DigiKey Part Number | WM2413-ND | |
Manufacturer | ||
Manufacturer Product Number | 0436400900 | |
Description | CONN PLUG HSG 9POS 3.00MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0436400900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.22100 | ¥52.21 |
100 | ¥4.05870 | ¥405.87 |
1,500 | ¥3.09235 | ¥4,638.53 |
6,000 | ¥2.80247 | ¥16,814.82 |
10,500 | ¥2.60919 | ¥27,396.49 |