




0436401200 | |
|---|---|
DigiKey Part Number | WM2416-ND |
Manufacturer | |
Manufacturer Product Number | 0436401200 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436401200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.70600 | ¥57.06 |
| 25 | ¥5.34560 | ¥133.64 |
| 50 | ¥5.09080 | ¥254.54 |
| 100 | ¥4.84690 | ¥484.69 |
| 250 | ¥4.54308 | ¥1,135.77 |
| 500 | ¥4.32606 | ¥2,163.03 |
| 1,000 | ¥4.11949 | ¥4,119.49 |
| 2,500 | ¥3.86158 | ¥9,653.95 |













