0436450900 | ||
---|---|---|
DigiKey Part Number | 900-0436450900-ND | |
Manufacturer | ||
Manufacturer Product Number | 0436450900 | |
Description | CONN RCPT HSG 9POS 3.00MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0436450900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.17100 | ¥51.71 |
100 | ¥4.01940 | ¥401.94 |
1,500 | ¥3.06240 | ¥4,593.60 |
3,000 | ¥2.87103 | ¥8,613.09 |