1445022-9 | ||
---|---|---|
DigiKey Part Number | A30265-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445022-9 | |
Description | CONN RCPT HSG 9POS 3.00MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445022-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥5.08300 | ¥50.83 |
100 | ¥4.10280 | ¥410.28 |
1,500 | ¥3.18415 | ¥4,776.22 |
6,000 | ¥2.77810 | ¥16,668.60 |
10,500 | ¥2.64481 | ¥27,770.51 |