




0436400901 | |
|---|---|
DigiKey Part Number | WM2419-ND |
Manufacturer | |
Manufacturer Product Number | 0436400901 |
Description | CONN PLUG HSG 9POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400901 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.35000 | ¥43.50 |
| 25 | ¥4.07880 | ¥101.97 |
| 50 | ¥3.88520 | ¥194.26 |
| 100 | ¥3.69920 | ¥369.92 |
| 250 | ¥3.46680 | ¥866.70 |
| 500 | ¥3.30122 | ¥1,650.61 |
| 1,000 | ¥3.14351 | ¥3,143.51 |
| 2,500 | ¥2.94666 | ¥7,366.65 |





















