11 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

0436401101

DigiKey Part Number
WM2421-ND
Manufacturer
Manufacturer Product Number
0436401101
Description
CONN PLUG HSG 11POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436401101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,658
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.30900¥53.09
25¥4.97840¥124.46
50¥4.74040¥237.02
100¥4.51290¥451.29
250¥4.23028¥1,057.57
500¥4.02814¥2,014.07
1,000¥3.83579¥3,835.79
3,000¥3.54962¥10,648.86
Manufacturers Standard Package