



10SR-3S | |
|---|---|
DigiKey Part Number | 455-2191-ND |
Manufacturer | |
Manufacturer Product Number | 10SR-3S |
Description | CONN RCPT 10POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.55600 | ¥88.90 |
| 50 | ¥3.38560 | ¥169.28 |
| 100 | ¥3.22340 | ¥322.34 |
| 250 | ¥3.02132 | ¥755.33 |
| 500 | ¥2.87694 | ¥1,438.47 |
| 2,000 | ¥2.60864 | ¥5,217.28 |
| 4,000 | ¥2.48415 | ¥9,936.60 |













