cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10SR10SR30K102B

DigiKey Part Number
455-3668-ND
Manufacturer
Manufacturer Product Number
A10SR10SR30K102B
Description
JUMPER 10SR-3S - 10SR-3S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,122
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.30000¥19.30
10¥16.41500¥164.15
25¥15.38440¥384.61
50¥14.64780¥732.39
100¥13.94800¥1,394.80
250¥13.07388¥3,268.47
500¥12.44960¥6,224.80
1,000¥11.85551¥11,855.51
3,000¥10.97177¥32,915.31
Manufacturers Standard Package
Alternate Length
JUMPER 10SR-3S - 10SR-3S 2"
In-Stock: 1184
Unit Price: ¥16.71000
JUMPER 10SR-3S - 10SR-3S 6"
In-Stock: 420
Unit Price: ¥21.60000
JUMPER 10SR-3S - 10SR-3S 12"
In-Stock: 961
Unit Price: ¥28.80000
JUMPER 10SR-3S - 10SR-3S 8"
In-Stock: 0
Unit Price: ¥14.43258
JUMPER 10SR-3S - 10SR-3S 10"
In-Stock: 0
Unit Price: ¥16.12631