
A10SR10SR30K152B | |
|---|---|
DigiKey Part Number | 455-3728-ND |
Manufacturer | |
Manufacturer Product Number | A10SR10SR30K152B |
Description | JUMPER 10SR-3S - 10SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.60000 | ¥21.60 |
| 10 | ¥18.37200 | ¥183.72 |
| 25 | ¥17.22000 | ¥430.50 |
| 50 | ¥16.39820 | ¥819.91 |
| 100 | ¥15.61440 | ¥1,561.44 |
| 250 | ¥14.63632 | ¥3,659.08 |
| 500 | ¥13.93764 | ¥6,968.82 |
| 1,000 | ¥13.27246 | ¥13,272.46 |
| 3,000 | ¥12.28314 | ¥36,849.42 |










