
A10SR10SR30K51A | |
|---|---|
DigiKey Part Number | 455-3731-ND |
Manufacturer | |
Manufacturer Product Number | A10SR10SR30K51A |
Description | JUMPER 10SR-3S - 10SR-3S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥14.18100 | ¥141.81 |
| 25 | ¥13.28680 | ¥332.17 |
| 50 | ¥12.65180 | ¥632.59 |
| 100 | ¥12.04710 | ¥1,204.71 |
| 250 | ¥11.29208 | ¥2,823.02 |
| 500 | ¥10.75310 | ¥5,376.55 |
| 1,000 | ¥10.23978 | ¥10,239.78 |
| 3,000 | ¥9.47640 | ¥28,429.20 |









