
A10SR10SR30K305A | |
|---|---|
DigiKey Part Number | 455-3729-ND |
Manufacturer | |
Manufacturer Product Number | A10SR10SR30K305A |
Description | JUMPER 10SR-3S - 10SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.80000 | ¥28.80 |
| 10 | ¥24.51100 | ¥245.11 |
| 25 | ¥22.97320 | ¥574.33 |
| 50 | ¥21.87480 | ¥1,093.74 |
| 100 | ¥20.82960 | ¥2,082.96 |
| 250 | ¥19.52496 | ¥4,881.24 |
| 500 | ¥18.59324 | ¥9,296.62 |
| 1,000 | ¥17.70612 | ¥17,706.12 |
| 3,000 | ¥16.38657 | ¥49,159.71 |

















