
A06SR06SR30K305A | |
|---|---|
DigiKey Part Number | 455-3007-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K305A |
Description | JUMPER 06SR-3S - 06SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.81000 | ¥20.81 |
| 10 | ¥17.67200 | ¥176.72 |
| 25 | ¥16.56200 | ¥414.05 |
| 50 | ¥15.77000 | ¥788.50 |
| 100 | ¥15.01710 | ¥1,501.71 |
| 250 | ¥14.07600 | ¥3,519.00 |
| 500 | ¥13.40392 | ¥6,701.96 |
| 1,000 | ¥12.76418 | ¥12,764.18 |
| 3,000 | ¥11.81267 | ¥35,438.01 |














