A06SR06SR30K152A | ||
---|---|---|
DigiKey Part Number | 455-3003-ND | |
Manufacturer | ||
Manufacturer Product Number | A06SR06SR30K152A | |
Description | JUMPER 06SR-3S - 06SR-3S 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥12.54400 | ¥125.44 |
100 | ¥11.21190 | ¥1,121.19 |
1,000 | ¥8.00830 | ¥8,008.30 |
5,000 | ¥7.10072 | ¥35,503.60 |
10,000 | ¥6.94055 | ¥69,405.50 |