IDHSR20 | ||
---|---|---|
DigiKey Part Number | 455-2301-ND | |
Manufacturer | ||
Manufacturer Product Number | IDHSR20 | |
Description | HEAD ADAPTER SR SERIES | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Head For Rectangular IDC Connectors, 30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Head | |
For Use With/Related Products | Rectangular IDC Connectors, 30 AWG | |
Specifications | - | |
Compatible Tools | IDB-12 | |
Cable Group | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Tool , Connector Series~ |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,366.32000 | ¥13,366.32 |
5 | ¥12,888.99200 | ¥64,444.96 |
Attribute | Description |
---|---|
Other Names | 455-2301 IDH-SR20 X0370300 IDH-SR-20 |
Standard Package | 1 |