H2-SR20ED-X | ||
---|---|---|
DigiKey Part Number | 455-H2-SR20ED-X-ND | |
Manufacturer | ||
Manufacturer Product Number | H2-SR20ED-X | |
Description | TOOL PRESS MANUAL RECT CONN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bench Press Tool Rectangular Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Bench Press | |
For Use With/Related Products | Rectangular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52,508.07000 | ¥52,508.07 |