Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,807 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
9,503 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
56,489 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
10,245 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,980 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
7,642 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
20,649 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
2,360 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,762 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Receptacle | Female Socket | 11 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
3,364 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
1,050 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 13 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
556 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural |