
HPD-M2A | |
|---|---|
DigiKey Part Number | HPDM2A-ND |
Manufacturer | |
Manufacturer Product Number | HPD-M2A |
Description | TOOL PRESS MANUAL H2 APPLICATORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool H2 Series Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Bench Press | |
Tool Type Feature | Frame | |
For Use With/Related Products | H2 Series Applicators | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,585.37000 | ¥19,585.37 |




















