10KR-D6S-P | ||
---|---|---|
DigiKey Part Number | 455-2702-ND | |
Manufacturer | ||
Manufacturer Product Number | 10KR-D6S-P | |
Description | CONN SOCKET 10POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥5.00760 | ¥125.19 |
50 | ¥4.90100 | ¥245.05 |
100 | ¥4.68840 | ¥468.84 |
250 | ¥4.26196 | ¥1,065.49 |
500 | ¥3.83574 | ¥1,917.87 |
1,000 | ¥3.40959 | ¥3,409.59 |
2,500 | ¥3.08993 | ¥7,724.82 |