12KR-D6S-P | ||
---|---|---|
DigiKey Part Number | 455-2699-ND | |
Manufacturer | ||
Manufacturer Product Number | 12KR-D6S-P | |
Description | CONN SOCKET 12POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.90080 | ¥147.52 |
50 | ¥5.77440 | ¥288.72 |
100 | ¥5.52320 | ¥552.32 |
250 | ¥5.02084 | ¥1,255.21 |
500 | ¥4.51892 | ¥2,259.46 |
1,000 | ¥4.01675 | ¥4,016.75 |
2,500 | ¥3.64019 | ¥9,100.48 |