08KR-D6S-P | ||
---|---|---|
DigiKey Part Number | 455-2693-ND | |
Manufacturer | ||
Manufacturer Product Number | 08KR-D6S-P | |
Description | CONN SOCKET 8POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41000 | ¥54.10 |
25 | ¥4.94200 | ¥123.55 |
50 | ¥4.65140 | ¥232.57 |
100 | ¥4.45770 | ¥445.77 |
250 | ¥4.07052 | ¥1,017.63 |
500 | ¥3.87662 | ¥1,938.31 |
1,000 | ¥3.19820 | ¥3,198.20 |
3,000 | ¥2.90742 | ¥8,722.26 |