



3-640442-8 | |
|---|---|
DigiKey Part Number | A30992-ND |
Manufacturer | |
Manufacturer Product Number | 3-640442-8 |
Description | CONN RCPT 8POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640442-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.11000 | ¥6.11 |
| 10 | ¥5.15600 | ¥51.56 |
| 25 | ¥4.83640 | ¥120.91 |
| 50 | ¥4.60260 | ¥230.13 |
| 100 | ¥4.38350 | ¥438.35 |
| 250 | ¥4.10828 | ¥1,027.07 |
| 500 | ¥3.91192 | ¥1,955.96 |
| 1,000 | ¥3.72517 | ¥3,725.17 |
| 2,500 | ¥3.49186 | ¥8,729.65 |



















