IDB-12 | ||
---|---|---|
DigiKey Part Number | 455-1372-ND | |
Manufacturer | ||
Manufacturer Product Number | IDB-12 | |
Description | TOOL HAND CRIMPER DISCRETE TOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Discrete Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Discrete Wire | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Application Tooling |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,466.29000 | ¥2,466.29 |
5 | ¥2,386.72200 | ¥11,933.61 |
10 | ¥2,307.16400 | ¥23,071.64 |
25 | ¥2,227.60320 | ¥55,690.08 |
Attribute | Description |
---|---|
Other Names | 73012000 IDB12 730120-00 455-1372 |
Standard Package | 1 |