SM05B-SRSS-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM05B-SRSS-TB(LF)(SN)
SM05B-SRSS-TB(LF)(SN)
SM05B-SRSS-TB(LF)(SN)

SM05B-SRSS-TB

DigiKey Part Number
455-SM05B-SRSS-TBTR-ND - Tape & Reel (TR)
455-SM05B-SRSS-TBCT-ND - Cut Tape (CT)
455-SM05B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-SRSS-TB
Description
CONN HEADER SMD R/A 5POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM05B-SRSS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.27500¥42.75
100¥3.63030¥363.03
500¥3.23964¥1,619.82
1,000¥3.08492¥3,084.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.42653¥7,279.59
6,000¥2.31075¥13,864.50
9,000¥2.26635¥20,397.15
Manufacturers Standard Package