


19300161542 | |
|---|---|
DigiKey Part Number | 1195-5824-ND |
Manufacturer | |
Manufacturer Product Number | 19300161542 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.95000 | ¥258.95 |
| 10 | ¥220.06300 | ¥2,200.63 |
| 25 | ¥206.28560 | ¥5,157.14 |
| 50 | ¥196.44340 | ¥9,822.17 |
| 100 | ¥187.07450 | ¥18,707.45 |
| 250 | ¥175.37532 | ¥43,843.83 |
| 500 | ¥167.01676 | ¥83,508.38 |





























