


09300480540 | |
|---|---|
DigiKey Part Number | 1195-1972-ND |
Manufacturer | |
Manufacturer Product Number | 09300480540 |
Description | CONN HOOD SIDE ENTRY SZ48B PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 5.197" L x 3.543" W x 4.252" H (132.00mm x 90.00mm x 108.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,055.04000 | ¥1,055.04 |
| 10 | ¥896.79600 | ¥8,967.96 |
| 25 | ¥840.70360 | ¥21,017.59 |
| 50 | ¥800.62600 | ¥40,031.30 |
| 100 | ¥775.72780 | ¥77,572.78 |





























