Circuit Breaker 10A 400 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 10A 400 V AC DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41107

DigiKey Part Number
3473-5SY41107-ND
Manufacturer
Manufacturer Product Number
5SY41107
Description
SUP PTOR 5SY4 1P 240V 10A 7.5K C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Siemens
Voltage Rating - AC
400 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, EAC, IMQ, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥668.03000¥668.03
5¥554.07600¥2,770.38
10¥511.02200¥5,110.22
50¥422.90860¥21,145.43
100¥389.46990¥38,946.99
250¥354.49400¥88,623.50
Manufacturers Standard Package