
3240810 | |
|---|---|
DigiKey Part Number | 3240810-ND |
Manufacturer | |
Manufacturer Product Number | 3240810 |
Description | STRAPPING TIE SILVER 1.181' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.181" (4.60mm) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer Phoenix Contact | Length - Actual 1.181' (360.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel 304 |
Wire/Cable Tie Type Strapping | Color Silver |
Length - Approximate 14.5" | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.93000 | ¥7.93 |
| 10 | ¥5.47200 | ¥54.72 |







