Male Module without Contacts Gray 36 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140363002

DigiKey Part Number
1195-09140363002-ND
Manufacturer
Manufacturer Product Number
09140363002
Description
HAN DD 36PIN QUAD MODULE MALE CR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 36 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140363002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.57000¥124.57
10¥105.88600¥1,058.86
25¥99.25120¥2,481.28
50¥94.51320¥4,725.66
100¥90.00370¥9,000.37
250¥84.37296¥21,093.24
500¥80.34978¥40,174.89
1,000¥76.51956¥76,519.56
Manufacturers Standard Package