
PX1604 | |
|---|---|
DigiKey Part Number | 3046-PX1604-ND |
Manufacturer | |
Manufacturer Product Number | PX1604 |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.49000 | ¥27.49 |
| 10 | ¥22.79800 | ¥227.98 |
| 72 | ¥19.39639 | ¥1,396.54 |
| 144 | ¥18.32569 | ¥2,638.90 |
| 288 | ¥17.31403 | ¥4,986.44 |
| 504 | ¥16.53827 | ¥8,335.29 |
| 1,008 | ¥15.62560 | ¥15,750.60 |
| 2,520 | ¥15.35943 | ¥38,705.76 |


















