AD5668BCBZ-1-RL7 | |
---|---|
DigiKey Part Number | 505-AD5668BCBZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5668BCBZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5668BCBZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668BCBZ-1-RL7 |
Description | IC DAC 16BIT V-OUT 16WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BCBZ-1-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.61x2.61) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥136.63600 | ¥1,366.36 |
25 | ¥135.14560 | ¥3,378.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥135.14638 | ¥405,439.14 |