PCAL6524EVJ | ||
---|---|---|
DigiKey Part Number | 568-13621-2-ND - Tape & Reel (TR) 568-13621-1-ND - Cut Tape (CT) 568-13621-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCAL6524EVJ | |
Description | IC XPNDR 1MHZ I2C 36VFBGA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 24 I2C 1 MHz 36-VFBGA (2.6x2.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCAL6524EVJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFBGA | |
Supplier Device Package | 36-VFBGA (2.6x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.95900 | ¥149.59 |
25 | ¥14.11360 | ¥352.84 |
100 | ¥12.02400 | ¥1,202.40 |
250 | ¥11.29040 | ¥2,822.60 |
500 | ¥9.87906 | ¥4,939.53 |
1,000 | ¥8.18545 | ¥8,185.45 |
2,500 | ¥7.62098 | ¥19,052.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.33871 | ¥36,693.55 |
10,000 | ¥7.05645 | ¥70,564.50 |