Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810GQB-Z

DigiKey Part Number
1589-1769-2-ND - Tape & Reel (TR)
1589-1769-1-ND - Cut Tape (CT)
1589-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3810GQB-Z
Description
DC DC CONVERTER 0.6-6V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1.2A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3810GQB-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-PowerVFQFN Module
Voltage - Input (Min)
2.5V
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Voltage - Input (Max)
6V
Supplier Device Package
12-QFN (3x2.5)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3810GQB-PMonolithic Power Systems Inc.8611589-1265-1-ND¥20.84000Direct
In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.11600¥131.16
25¥11.95840¥298.96
100¥10.68320¥1,068.32
250¥10.07452¥2,518.63
500¥9.74288¥4,871.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.89461¥44,473.05
Manufacturers Standard Package