


LTC3112EDHD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3112EDHD#TRPBFTR-ND - Tape & Reel (TR) LTC3112EDHD#TRPBFCT-ND - Cut Tape (CT) LTC3112EDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3112EDHD#TRPBF |
Description | IC REG BUCK BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112EDHD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.12000 | ¥104.12 |
| 10 | ¥81.75700 | ¥817.57 |
| 25 | ¥76.17320 | ¥1,904.33 |
| 100 | ¥70.03610 | ¥7,003.61 |
| 250 | ¥69.59200 | ¥17,398.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥62.36583 | ¥155,914.58 |






