MAX6023EBT12+T | |
---|---|
DigiKey Part Number | 175-MAX6023EBT12+TTR-ND - Tape & Reel (TR) 175-MAX6023EBT12+TCT-ND - Cut Tape (CT) 175-MAX6023EBT12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6023EBT12+T |
Description | IC VREF SERIES 1.25V 5UCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.24% 500 µA 5-UCSP (1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6023EBT12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 500 µA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Supplier Device Package | 5-UCSP (1x1.52) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39100 | ¥303.91 |
25 | ¥28.72960 | ¥718.24 |
100 | ¥24.89900 | ¥2,489.90 |
250 | ¥23.62224 | ¥5,905.56 |
500 | ¥21.19620 | ¥10,598.10 |
1,000 | ¥17.87635 | ¥17,876.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.98251 | ¥42,456.28 |
5,000 | ¥16.34409 | ¥81,720.45 |