AD7689BCBZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD7689BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD7689BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD7689BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7689BCBZ-RL7 |
Description | IC ADC 16BIT SAR 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-WLCSP (2.39x2.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD7689BCBZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.39x2.39) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.05000 | ¥157.05 |
10 | ¥144.35400 | ¥1,443.54 |
25 | ¥138.36920 | ¥3,459.23 |
100 | ¥121.91340 | ¥12,191.34 |
250 | ¥115.93000 | ¥28,982.50 |
500 | ¥108.45082 | ¥54,225.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥99.47550 | ¥149,213.25 |