Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G08QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-20728-2-ND - Tape & Reel (TR) 296-20728-1-ND - Cut Tape (CT) 296-20728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08QDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ08DFT2G-Q | onsemi | 102,934 | 488-NL17SZ08DFT2G-QCT-ND | ¥0.15000 | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,798 | 1727-4115-1-ND | ¥0.19000 | Similar |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 198,274 | 1727-2872-1-ND | ¥0.15000 | Similar |
| 74LVC1G08GW-Q100,1 | Nexperia USA Inc. | 289 | 1727-1017-1-ND | ¥0.16000 | Similar |
| 74LVC1G08QSE-7 | Diodes Incorporated | 0 | 74LVC1G08QSE-7DICT-ND | ¥0.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 25 | ¥1.30680 | ¥32.67 |
| 100 | ¥1.11890 | ¥111.89 |
| 250 | ¥1.02976 | ¥257.44 |
| 500 | ¥0.97620 | ¥488.10 |
| 1,000 | ¥0.93203 | ¥932.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87739 | ¥2,632.17 |
| 6,000 | ¥0.85068 | ¥5,104.08 |
| 9,000 | ¥0.83729 | ¥7,535.61 |
| 15,000 | ¥0.82246 | ¥12,336.90 |
| 21,000 | ¥0.81379 | ¥17,089.59 |
| 30,000 | ¥0.80545 | ¥24,163.50 |














