AND Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11IDCKRQ1

DigiKey Part Number
296-36722-2-ND - Tape & Reel (TR)
296-36722-1-ND - Cut Tape (CT)
296-36722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11IDCKRQ1
Description
IC GATE AND 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11IDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
SC-70-6
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G11DCKRTexas Instruments1,559296-18066-1-ND¥1.57000Parametric Equivalent
SN74LVC1G11DCKRG4Texas Instruments4,437296-35943-1-ND¥3.14000Parametric Equivalent
74LVC1G11DW-7Diodes Incorporated2,69774LVC1G11DW-7CT-ND¥1.16000Parametric Equivalent
74LVC1G11GW,125Nexperia USA Inc.31,6901727-6065-1-ND¥0.91000Parametric Equivalent
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.91000¥19.10
25¥1.69720¥42.43
100¥1.46210¥146.21
250¥1.35032¥337.58
500¥1.28284¥641.42
1,000¥1.22727¥1,227.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27504¥3,825.12
6,000¥1.23864¥7,431.84
9,000¥1.22041¥10,983.69
15,000¥1.20021¥18,003.15
21,000¥1.18841¥24,956.61
30,000¥1.17705¥35,311.50
Manufacturers Standard Package