AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ08DFT2G-Q

DigiKey Part Number
488-NL17SZ08DFT2G-QTR-ND - Tape & Reel (TR)
488-NL17SZ08DFT2G-QCT-ND - Cut Tape (CT)
488-NL17SZ08DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ08DFT2G-Q
Description
SINGLE 2-INPUT AND GATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102,959
Factory Stock: 189,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.46600¥4.66
25¥0.40840¥10.21
100¥0.34020¥34.02
250¥0.30832¥77.08
500¥0.28900¥144.50
1,000¥0.27306¥273.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23399¥701.97
6,000¥0.22508¥1,350.48
Manufacturers Standard Package