UA9638CIDREP | ||
---|---|---|
DigiKey Part Number | 296-30133-2-ND - Tape & Reel (TR) 296-30133-1-ND - Cut Tape (CT) 296-30133-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UA9638CIDREP | |
Description | IC DRIVER 2/0 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UA9638CIDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57300 | ¥315.73 |
25 | ¥29.84920 | ¥746.23 |
100 | ¥25.86930 | ¥2,586.93 |
250 | ¥24.54268 | ¥6,135.67 |
500 | ¥22.02206 | ¥11,011.03 |
1,000 | ¥18.57283 | ¥18,572.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.64419 | ¥44,110.47 |