RP130N331B-TR-YE | |
---|---|
DigiKey Part Number | 2129-RP130N331B-TR-YETR-ND - Tape & Reel (TR) 2129-RP130N331B-TR-YECT-ND - Cut Tape (CT) 2129-RP130N331B-TR-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130N331B-TR-YE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.98560 | ¥398.56 |
250 | ¥3.70208 | ¥925.52 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.52060 | ¥2,520.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28428 | ¥6,852.84 |
6,000 | ¥2.12676 | ¥12,760.56 |
15,000 | ¥2.04799 | ¥30,719.85 |
30,000 | ¥1.96922 | ¥59,076.60 |