TLV9064IRUCR | ||
---|---|---|
DigiKey Part Number | 296-53436-2-ND - Tape & Reel (TR) 296-53436-1-ND - Cut Tape (CT) 296-53436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV9064IRUCR | |
Description | IC CMOS 4 CIRCUIT 14QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-QFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV9064IRUCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥7.89400 | ¥78.94 |
25 | ¥7.49560 | ¥187.39 |
100 | ¥6.15670 | ¥615.67 |
250 | ¥5.75528 | ¥1,438.82 |
500 | ¥5.08602 | ¥2,543.01 |
1,000 | ¥4.01525 | ¥4,015.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74756 | ¥11,242.68 |
6,000 | ¥3.56018 | ¥21,361.08 |
15,000 | ¥3.42634 | ¥51,395.10 |